Aluminum Polymer Capacitor, 1200µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features a low 12mΩ ESR and a ripple current capability of 5.025A. Designed for surface mount applications with a 10x10mm cylindrical package, operating temperature range of -55°C to 105°C, and 2000-hour life expectancy. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCJ0J122MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 1.512mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.025A |
| Ripple Current (AC) | 4.7A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J122MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.