Surface mount aluminum electrolytic capacitor featuring a solid polymer construction. This polarized capacitor offers a capacitance of 1.8mF with a ±20% tolerance and a 6.3V DC rated voltage. Key specifications include a low ESR of 11mΩ, a ripple current rating of 5.2A, and a maximum operating temperature of 105°C. Designed for radial mounting, it has a diameter of 10mm and a height of 12.7mm, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCJ0J182MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Lead Free |
| Leakage Current | 2.268mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.011R |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J182MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.