220µF, 6.3V polarized aluminum electrolytic capacitor featuring a solid polymer construction for enhanced performance. This surface mount component offers a low ESR of 15mΩ and a ripple current rating of 3.2A. Operating across a wide temperature range of -55°C to 105°C, it boasts a 20% capacitance tolerance and a leakage current of 277µA. Designed for reliability, it provides 2000 hours of life and is RoHS compliant.
Sign in to ask questions about the Nichicon PCJ0J221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 6mm |
| Leakage Current | 277uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.