Nichicon's PCJ0J331MCL1GS is a 330uF ceramic capacitor with 20% tolerance and 6.3V voltage rating. It features a radial package with surface mount termination and is compliant with ROHS regulations. The capacitor operates within a temperature range of -55°C to 105°C and has a life expectancy of 2000 hours. It measures 8mm in diameter and 7mm in length, with a seated height of 0.276inch.
Sign in to ask questions about the Nichicon PCJ0J331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.95A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.