Nichicon's PCJ0J471MCL1GS is a ceramic capacitor with a capacitance of 470uF, rated for 6.3V and 20% tolerance. It features an equivalent series resistance of 13mR and is constructed with a cylindrical polymer material. The capacitor is available in a radial package with a diameter and height of 8mm, suitable for surface mount applications. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon PCJ0J471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0J471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.95A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.