The Nichicon PCJ0J821MCL1GS is a ceramic capacitor with a capacitance of 820uF and a voltage rating of 6.3V. It has a radial package with a diameter of 10mm and a height of 8mm, and is designed for surface mount applications. The capacitor has a dissipation factor of 0.12% and an ESR of 13mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon PCJ0J821MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ0J821MCL1GS technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 8mm |
| Leakage Current | 1.033mA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ0J821MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.