120µF, 10V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 25mΩ ESR, 2.53A ripple current, and a dissipation factor of 0.12%. Operating temperature range is -55°C to 105°C with a leakage current of 240µA. This surface mount component has a cylindrical construction, measuring 6.3mm in diameter and 6mm in height, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCJ1A121MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ1A121MCL1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 6mm |
| Leakage Current | 240uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1A121MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.