Nichicon PCJ1A271MCL1GS is a 270uF radial surface mount capacitor with a 10V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a capacitance of 270uF with a tolerance of 20% and an ESR of 21mR. It is RoHS compliant and packaged on a tape and reel.
Nichicon PCJ1A271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 540uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.021R |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1A271MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.