This 56uF ceramic capacitor is a radial type with a cylindrical construction, measuring 5mm in diameter and 6mm in length. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and has a termination of SMD/SMT. It is RoHS compliant and has a tolerance of 20%. The voltage rating is 10V DC.
Nichicon PCJ1A560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1A560MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.