Polarized aluminum electrolytic capacitor featuring a solid polymer construction. Offers 680µF capacitance with a ±20% tolerance and a 10V DC rated voltage. Designed for surface mount applications with a cylindrical radial package measuring 10mm in diameter, height, and length. Key electrical specifications include a low ESR of 13mΩ, a dissipation factor of 0.12%, and a ripple current capability of 4.82A. Operating temperature range spans from -55°C to +105°C, with a rated life of 2000 hours. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCJ1A681MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ1A681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 1.36mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.82A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1A681MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.