100µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a 3.2mm lead pitch. Offers a low ESR of 24mΩ and a ripple current rating of 3.01A. Operates across a temperature range of -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCJ1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 320uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.01A |
| Ripple Current (AC) | 2.9A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1C101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.