Surface mount aluminum electrolytic capacitor featuring a 120µF capacitance and 16V DC rated voltage. This polarized capacitor offers a low ESR of 24mΩ and a dissipation factor of 0.12%. Designed for general applications, it operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. The cylindrical construction with SMD/SMT termination ensures reliable surface mounting.
Checking distributor stock and pricing after the page loads.
Nichicon PCJ1C121MCL1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 384uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.01A |
| Ripple Current (AC) | 3.01A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.