This Nichicon ceramic capacitor features a capacitance of 150uF and a voltage rating of 16V. It is constructed with a cylindrical shape and a radial package, measuring 8mm in diameter and 8mm in length. The capacitor is surface mountable and has a maximum operating temperature of 105°C. It is also RoHS compliant and has a tolerance of 20%.
Nichicon PCJ1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1C151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.