This polarized aluminum electrolytic capacitor offers a 220µF capacitance with a 16V DC rating and ±20% tolerance. Featuring a surface mount radial package with a cylindrical construction, it operates across a wide temperature range from -55°C to 105°C. Key specifications include a low ESR of 22mΩ, a dissipation factor of 0.12%, and a ripple current capability of 3.45A. This RoHS compliant component is designed for demanding applications.
Nichicon PCJ1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Leakage Current | 704uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.45A |
| Ripple Current (AC) | 3.45A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1C221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.