Aluminum Polymer Capacitor, 33µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a low 35mΩ ESR and 2.07A ripple current capability. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour lifespan. Packaged in a compact 5x6mm SMD case, suitable for surface mounting and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCJ1C330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ1C330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6mm |
| Leakage Current | 105uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.07A |
| Ripple Current (AC) | 1.9A |
| RoHS Compliant | Yes |
| Series | PCJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1C330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.