Surface mount aluminum electrolytic capacitor with a 330µF capacitance and 16V DC rated voltage. Features 16mΩ ESR, 4.35A ripple current, and a 20% tolerance. Operates from -55°C to 105°C with a 2000-hour life rating. Cylindrical construction with a 10mm diameter and 10mm height, packaged in tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCJ1C331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCJ1C331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 1.056mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.35A |
| Ripple Current (AC) | 4.1A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1C331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.