Nichicon's PCJ1C390MCL1GS is a ceramic capacitor with a capacitance of 39uF, rated for 16V and 20% tolerance. It has a diameter of 5mm and a height of 6mm, making it suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 124uA. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Nichicon PCJ1C390MCL1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 6mm |
| Leakage Current | 124uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1C390MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.