Surface mount aluminum electrolytic capacitor featuring a 68µF capacitance and 16V DC rated voltage. This polarized capacitor offers a 20% tolerance, 28mΩ ESR, and a maximum operating temperature of 105°C. Designed for high ripple current applications with a rating of 2.3A, it operates across a wide temperature range from -55°C to 105°C. The cylindrical construction with SMD/SMT termination is supplied in tape and reel packaging.
Nichicon PCJ1C680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 6mm |
| Leakage Current | 217uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.39A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1C680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.