Nichicon's PCJ1C820MCL1GS is a ceramic capacitor with a capacitance of 82uF and a voltage rating of 16V. It has a tolerance of 20% and an equivalent series resistance of 24mR. This surface mount capacitor is designed to operate within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon PCJ1C820MCL1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24mR |
| Height - Seated (Max) | 0.315inch |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | CJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCJ1C820MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.