Surface mount aluminum electrolytic capacitor, polarized, featuring a 1200µF capacitance with a ±20% tolerance. This cylindrical component operates at 2.5V DC, offering an ESR of 9mΩ and a ripple current of 5A. Designed for surface mounting, it has a 10mm diameter and 8mm height, with a rated life of 2000 hours at 105°C. The capacitor is RoHS compliant and operates across a temperature range of -55°C to 105°C.
Nichicon PCK0E122MCO1GS technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Leakage Current | 900uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| RoHS Compliant | Yes |
| Series | PCK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0E122MCO1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.