Surface mount aluminum electrolytic capacitor featuring a 2.5V DC rating and 2200µF capacitance. This polarized capacitor offers a 20% tolerance, 8mΩ ESR, and a dissipation factor of 0.12%. Designed for high ripple current applications with a 6A rating, it operates across a temperature range of -55°C to 105°C and has a rated life of 2000 hours. The cylindrical construction is housed in a 10mm diameter and 10mm height package, supplied in tape and reel packaging.
Nichicon PCK0E222MCO1GS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 1.65mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | PCK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0E222MCO1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.