Aluminum Polymer Capacitor, 390µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features low 10mΩ ESR and 3.9A ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 6mm height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCK0E391MCO1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 293uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.9A |
| Ripple Current (AC) | 3.9A |
| RoHS Compliant | Yes |
| Series | CK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0E391MCO1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.