Aluminum Polymer Capacitor, 560µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features low 9mΩ ESR and 4.5A ripple current capability. Designed for surface mount applications with an 8mm diameter and 7mm height, operating from -55°C to 105°C. This cylindrical component offers 2000 hours of life at rated conditions and is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon PCK0E561MCO1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCK0E561MCO1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 7mm |
| Leakage Current | 420uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | PCK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0E561MCO1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.