Aluminum Polymer Capacitor, 1000µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 9mΩ ESR and high 5A ripple current capability. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour lifespan. Surface mountable in a 10mm diameter by 8mm height cylindrical package, supplied on tape and reel.
Nichicon PCK0G102MCO1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 1.2mA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| Ripple Current (AC) | 5A |
| RoHS Compliant | Yes |
| Series | CK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0G102MCO1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.