Aluminum Polymer Capacitor, 330µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low 10mΩ ESR and 3.9A ripple current capability. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour lifespan. Surface mountable in a 6.3 x 6mm cylindrical package, supplied on tape and reel.
Sign in to ask questions about the Nichicon PCK0G331MCO1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCK0G331MCO1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 396uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | CK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0G331MCO1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.