470µF, 4V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 9mΩ ESR and 4.5A ripple current capability. Designed for surface mount applications with a 3333 chip package, operating from -55°C to 105°C. This RoHS compliant component offers a leakage current of 564µA and a lifespan of 2000 hours at rated voltage.
Nichicon PCK0G471MCO1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 564uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | CK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0G471MCO1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.