Surface mount aluminum electrolytic capacitor with 1500µF capacitance and 6.3V DC rated voltage. Features 8mΩ ESR, 6A ripple current, and 2.835mA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCK0J152MCO1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 2.835mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | PCK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0J152MCO1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.