Surface mount aluminum electrolytic capacitor, polarized, featuring a 330µF capacitance and 6.3V DC rated voltage. This general-purpose ceramic capacitor offers a low 9mΩ ESR and a ripple current capability of 4.5A. Operating across a wide temperature range of -55°C to 105°C, it has a rated life of 2000 hours and a leakage current of 624µA. The component is RoHS compliant and packaged in tape and reel for automated assembly.
Nichicon PCK0J331MCO1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 624uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | PCK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCK0J331MCO1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.