Cap Aluminum Polymer 1200uF 4VDC 20% (8 X 10mm) SMD 0.015 Ohm 5400mA 20000h 105°C Automotive Box/Carton
Checking distributor stock and pricing after the page loads.
Nichicon PCL0G122MCL1GS technical specifications.
| Capacitance | 1200uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5400mA |
| Leakage Current | 960@2MinuA |
| Lifetime | 20000h |
| Size | 8 X 10mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.