The Nichicon PCL0G181MCL1GS is a 180uF polymer aluminum electrolytic capacitor with a rated voltage of 4VDC and a tolerance of 20%. It has a low ESR of 0.025 and a high ripple current of 2300. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -55°C to 105°C and has a lifetime of 20000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon PCL0G181MCL1GS technical specifications.
| Capacitance | 180uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2300mA |
| Leakage Current | 360@2MinuA |
| Lifetime | 20000h |
| Size | 5 X 6mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.