Cap Aluminum Polymer 2700uF 4VDC 20% (10 X 12.7mm) SMD 0.011 Ohm 5600mA 20000h 105°C Automotive Box/Carton
Checking distributor stock and pricing after the page loads.
Nichicon PCL0G272MCL1GS technical specifications.
| Capacitance | 2700uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.011Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5600mA |
| Leakage Current | 2160@2MinuA |
| Lifetime | 20000h |
| Size | 10 X 12.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.