Cap Aluminum Polymer 560uF 4VDC 20% (8 X 7mm) SMD 0.022 Ohm 3200mA 20000h 105°C Automotive Box/Carton
Checking distributor stock and pricing after the page loads.
Nichicon PCL0G561MCL1GS technical specifications.
| Capacitance | 560uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.022Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3200mA |
| Leakage Current | 448@2MinuA |
| Lifetime | 20000h |
| Size | 8 X 7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.