This 1200uF polymer aluminum electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features an ESR of 0.013 and a ripple current of 4800. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon PCL1A122MCL1GS technical specifications.
| Capacitance | 1200uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.013Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4800mA |
| Leakage Current | 2400@2MinuA |
| Lifetime | 20000h |
| Size | 10 X 12.7mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.