This 100uF polymer aluminum electrolytic capacitor has a DC rated voltage of 20VDC and a capacitance tolerance of 20%. It operates within a temperature range of -55°C to 105°C and features a ripple current of 3200. The capacitor measures 8mm by 12mm and has a cylindrical construction with a surface mount design.
Checking distributor stock and pricing after the page loads.
Nichicon PCL1D101MCL1GS technical specifications.
| Capacitance | 100uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.022Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3200mA |
| Leakage Current | 400@2MinuA |
| Lifetime | 20000h |
| Size | 8 X 12mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.