This 56uF polymer aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features an ESR of 0.045 and a ripple current of 2200. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon PCL1E560MCL1GS technical specifications.
| Capacitance | 56uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.045Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2200mA |
| Leakage Current | 280@2MinuA |
| Lifetime | 20000h |
| Size | 10 X 10mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.