High-performance aluminum polymer capacitor offering 1mF capacitance and 6.3V DC rated voltage with 20% tolerance. Features low 15mΩ ESR and 3.7A ripple current capability, ideal for demanding applications. Designed for surface mount (SMD/SMT) with an 8 x 10mm case size and 3.2mm lead pitch. Operates across a wide temperature range from -55°C to 125°C, with a rated life of 4000 hours. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Nichicon PCR0J102MCL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 10mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.