Nichicon PCR0J122MCL1GS technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 8mm |
| Length | 8mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR0J122MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.