Surface mount aluminum polymer capacitor, 1500µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features low ESR of 14mΩ, high ripple current capability of 4A, and a maximum operating temperature of 125°C. Designed for automotive applications with a 4000-hour lifespan. Dimensions are 8mm diameter and 12mm height, with an 8.3mm depth and 3.2mm lead pitch. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Nichicon PCR0J152MCL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 12mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.