Aluminum Polymer Capacitor, 180µF capacitance, 6.3VDC voltage rating, and 20% tolerance. Features 55mΩ ESR, 900mA ripple current, and 3µA leakage current. Operates from -55°C to 125°C with a 4000-hour lifespan. Surface mount package with 5x6mm dimensions, 1.6mm lead pitch, and tape and reel packaging. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon PCR0J181MCL1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.6mm |
| Leakage Current | 3uA |
| Length | 6mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.