Aluminum polymer capacitor with 1800µF capacitance and 6.3VDC voltage rating. Features 20% tolerance, 15mΩ ESR, and 3.6A ripple current. Designed for surface mount applications with a 10x10mm package and 4.6mm lead pitch. Operates from -55°C to 125°C with a 4000-hour life rating.
Nichicon PCR0J182MCL1GS technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 10mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR0J182MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.