Aluminum Polymer Capacitor, 2700µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 11mΩ ESR, 4.7A ripple current, and a maximum operating temperature of 125°C. Surface mount package with dimensions of 10mm diameter and 12.7mm height. Designed for automotive applications with a 4000-hour life rating.
Checking distributor stock and pricing after the page loads.
Nichicon PCR0J272MCL1GS technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 12.7mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 12.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.