The Nichicon PCR0J331MCL1GS is a 330uF radial aluminum electrolytic capacitor with a 6.3V voltage rating. It features a low dissipation factor of 0.1% and an equivalent series resistance of 32mR. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a tape and reel packaging format with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Nichicon PCR0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 6mm |
| Length | 6mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.