Surface mount aluminum polymer capacitor with 560µF capacitance and 6.3VDC voltage rating. Features 20% tolerance, 25mΩ ESR, and 1.6A ripple current. Operates from -55°C to 125°C with a 4000-hour life expectancy. Dimensions are 8mm diameter and 7mm height, with a 3.2mm lead pitch. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Nichicon PCR0J561MCL1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 7mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.