Aluminum Polymer Capacitor, 1000µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 15mΩ ESR, 3.8A ripple current, and a maximum operating temperature of 125°C. This surface mount component offers a 4000-hour life expectancy and is RoHS compliant. Dimensions are 8mm diameter and 12mm height, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 12mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |