Aluminum Polymer Capacitor, 120µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low 60mΩ ESR and 800mA ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a 4000-hour life rating. Surface mountable in a 5x6mm package with 1.6mm lead pitch.
Checking distributor stock and pricing after the page loads.
Nichicon PCR1A121MCL1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 6mm |
| Lead Pitch | 1.6mm |
| Leakage Current | 3uA |
| Length | 6mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.