Aluminum Polymer Capacitor, 1200µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low 17mΩ ESR and 3.4A ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a 4000-hour lifespan. Surface mountable in a 10x10mm package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Nichicon PCR1A122MCL1GS technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height | 10mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.