Aluminum Polymer Capacitor, 1500µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low 12mΩ ESR and 4.5A ripple current capability. Operates from -55°C to 125°C with a 4000-hour lifespan. Surface mountable in a 10mm diameter by 12.7mm height package with 4.6mm lead pitch. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Depth | 10.3mm |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 12.7mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Length | 12.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |