180µF, 10VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features 34mΩ ESR and 1.4A ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 6mm height. Operates across a wide temperature range from -55°C to 125°C, offering 4000 hours of life. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Nichicon PCR1A181MCL1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 6mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 3uA |
| Length | 6mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.