Aluminum Polymer Capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low ESR of 28mΩ and ripple current capability of 1.6A. Operates across a wide temperature range from -55°C to 125°C with a rated life of 4000 hours. Packaged in tape and reel for surface mount applications, measuring 8mm diameter and 7mm height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Depth | 8.3mm |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 7mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |