Aluminum polymer capacitor, 330µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low 22mΩ ESR and 1.7A ripple current capability. Operates across a wide temperature range from -55°C to 125°C with a 4000-hour lifespan. Surface mountable in a 6.3mm diameter by 8mm height package with 2.1mm lead pitch. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Nichicon PCR1A331MCL4GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCR1A331MCL4GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Depth | 6.6mm |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 3uA |
| Length | 8mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | PCR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCR1A331MCL4GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.